Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoTN 30-0.01EE
Order Code3811642
Product RangeTN-EE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,090.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoTN 30-0.01EE
Order Code3811642
Product RangeTN-EE Series
Technical Datasheet
Measuring Range Max30mm
Accuracy-
Graduations0.01mm
Product RangeTN-EE Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Measuring Range Max
30mm
Graduations
0.01mm
SVHC
No SVHC (14-Jun-2023)
Accuracy
-
Product Range
TN-EE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33
UN Hazard Code:3496