Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoTGD 50-3CS05
Order Code3811588
Product RangeTGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €280.000 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoTGD 50-3CS05
Order Code3811588
Product RangeTGD Series
Technical Datasheet
Balance / Scale TypePocket
Load Weight Max50g
Resolution (g)0.001g
Product RangeTGD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale TypePocket
Resolution (g)
0.001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
50g
Product Range
TGD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.215
UN Hazard Code:3496