Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €690.000 |
Price for:Each
Minimum: 1
Multiple: 1
€690.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoOBE 124
Order Code3811942
Product RangeOBE-12
Technical Datasheet
Magnification4x, 10x, 40x
For Use WithSchools, Training, Laboratories, Haematology, Sediment Investigation, Doctor's Surgeries
Light Source3W LED
Working Distance75mm
Camera Type-
Product RangeOBE-12
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Magnification
4x, 10x, 40x
Light Source
3W LED
Camera Type
-
SVHC
No SVHC (14-Jun-2023)
For Use With
Schools, Training, Laboratories, Haematology, Sediment Investigation, Doctor's Surgeries
Working Distance
75mm
Product Range
OBE-12
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5