Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €59.360 |
Price for:Each
Minimum: 1
Multiple: 1
€59.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEMB 5,2K5
Order Code4740002
Technical Datasheet
Balance / Scale TypeElectronic Balance
Load Weight Max5.2kg
Resolution (g)5g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- EMB series precision balance for entry level laboratory balance
- Maximum weighing capacity is 5200g
- Large backlit LCD display
- Simple and convenient 2-key operation
- Tare function facilitates formulation work
- Ø150mm plastic weighing plate
- Overall dimension is 170mm x 240mm x 92mm (W x D x H)
- Powered by mains adapter and optional rechargeable battery
- Optional rechargeable battery
Technical Specifications
Balance / Scale Type
Electronic Balance
Resolution (g)
5g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
5.2kg
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0