Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoE003
Order Code2503760
Also Known AsGTIN UPC EAN: 4024028070032
Technical Datasheet
716 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
5+ | €3.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoE003
Order Code2503760
Also Known AsGTIN UPC EAN: 4024028070032
Technical Datasheet
Board TypeStripboard
Board MaterialEpoxy Paper
Hole Diameter1mm
External Height160mm
External Width100mm
Board Thickness1.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality Euro stripboard for prototyping electrical circuits before a PCB is developed. This stripboard is pre-drilled making it ideal for low profile circuits. This stripboard is flash-gold plated which is better for soldering lead-free.
- One side copper layer: 35µm
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
100mm
SVHC
No SVHC (21-Jan-2025)
Board Material
Epoxy Paper
External Height
160mm
Board Thickness
1.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035