Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoZ1806C720APWST
Order Code3517403
Product RangeZ-PWS Series
Technical Datasheet
951 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.170 |
100+ | €0.156 |
500+ | €0.126 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1806C720APWST
Order Code3517403
Product RangeZ-PWS Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance72ohm
DC Current Rating6A
Product RangeZ-PWS Series
DC Resistance Max0.007ohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET Z-PWS Power Line Ferrite Chip Beads are ideal for use in filtering and EMI Suppression for radiant and conductive noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Operating temperature is -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
6A
DC Resistance Max
0.007ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
72ohm
Product Range
Z-PWS Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability