Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoZ0805C330BPWST
Order Code3517401RL
Product RangeZ-PWS Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoZ0805C330BPWST
Order Code3517401RL
Product RangeZ-PWS Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance33ohm
DC Current Rating4A
Product RangeZ-PWS Series
DC Resistance Max0.008ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Operating temperature is -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
0.008ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
33ohm
Product Range
Z-PWS Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
Product traceability