Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTPI128080L180N
Order Code2945277
Product RangeTPI Series
Also Known AsUPIY128080L18N
Technical Datasheet
400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €2.260 |
50+ | €1.770 |
400+ | €1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI128080L180N
Order Code2945277
Product RangeTPI Series
Also Known AsUPIY128080L18N
Technical Datasheet
Inductance180nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)78A
Product RangeTPI Series
Inductor Case / Package-
Power Inductor Case12mm x 8mm x 8mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length12mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
- One turn coil ferrite
- Operating temperature up to +125°C
- High switching frequency
- Low core loss
- High current
- Low self-heating
- Low self-heating
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
TPI Series
Power Inductor Case
12mm x 8mm x 8mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
50A
Saturation Current (Isat)
78A
Inductor Case / Package
-
DC Resistance Max
290µohm
Product Length
12mm
Product Height
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035