Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTPI078060L068N
Order Code3589379
Product RangeTPI Series
Also Known AsUPIY78060L068N
Technical Datasheet
178 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.920 |
50+ | €1.820 |
100+ | €1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI078060L068N
Order Code3589379
Product RangeTPI Series
Also Known AsUPIY78060L068N
Technical Datasheet
Inductance68nH
RMS Current (Irms)53A
Inductor ConstructionShielded
Saturation Current (Isat)69A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max310µohm
Inductance Tolerance± 10%
Product Length7mm
Product Width8mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
- One turn coil ferrite
- Operating temperature up to +125°C
- High switching frequency
- Low core loss
- High current
- Low self-heating
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Product Range
TPI Series
DC Resistance Max
310µohm
Product Length
7mm
Product Height
6mm
RMS Current (Irms)
53A
Saturation Current (Isat)
69A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012