Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT543X477K006AHW005
Order Code4534436RL
Product RangeT543 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €10.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
€5,065.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X477K006AHW005
Order Code4534436RL
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 10%
Voltage(DC)6.3V
Manufacturer Size CodeX
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current7.029A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
7.029A
Operating Temperature Max
125°C
Qualification
-
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588
Product traceability