Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €1.700 |
50+ | €1.450 |
100+ | €1.310 |
500+ | €1.180 |
1000+ | €0.996 |
Product Information
Product Overview
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Technical Specifications
47µF
20V
0.045ohm
7.3mm
1.4mm
-55°C
T521 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
W
2917 [7343 Metric]
4.3mm
2A
105°C
-
Alternatives for T521W476M020ATE045
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate