Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT322B475K010AT
Order Code4471116
Product RangeT322 Series
Technical Datasheet
374 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.860 |
10+ | €2.760 |
50+ | €2.320 |
100+ | €2.170 |
500+ | €1.940 |
1000+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322B475K010AT
Order Code4471116
Product RangeT322 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR8ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter2.79mm
Product Length7.37mm
Product Height-
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
7.37mm
Product Range
T322 Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
10V
Capacitor Terminals
Axial Leaded
ESR
8ohm
Ripple Current
-
Product Diameter
2.79mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001