Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMP253MA4150MTR24
Order Code3350788
Product RangeSMP253 Series
Also Known AsP101AA152M250V
Technical Datasheet
585 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.530 |
10+ | €1.800 |
50+ | €1.420 |
100+ | €1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMP253MA4150MTR24
Order Code3350788
Product RangeSMP253 Series
Also Known AsP101AA152M250V
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / Package5045 [127114 Metric]
Capacitance1500pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingSurface Mount
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeSMP253 Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SMP253MA4150MTR24
1 Product Found
Product Overview
The SMP253 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, CSA (pending) / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.0047 µF / Capacitance tolerance: ±20%
- Size code: 5045, 12.7 mm
- Climatic category: 40/100/56/B, IEC 60068–1 / Operating temperature range of -40°C to +100°C
- Tape and reel packaging in accordance with IEC 60286–3
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
1500pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
-
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
5045 [127114 Metric]
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
SMP253 Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924