Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-06-10JS
Order Code3290600
Product RangeSC-JS Series
Also Known AsUALSC0610JS000
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.810 |
50+ | €2.450 |
100+ | €2.310 |
500+ | €2.000 |
1000+ | €1.860 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-06-10JS
Order Code3290600
Product RangeSC-JS Series
Also Known AsUALSC0610JS000
Technical Datasheet
Inductance1mH
DC Current Rating6A
Product RangeSC-JS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-JS coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H ferrite material and equivalents
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
1mH
Product Range
SC-JS Series
DC Current Rating
6A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108