Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPME261KC6330KR30
Order Code2809018
Product RangePME261/P561 Series
Also Known AsP561CP334K220A
Technical Datasheet
345 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
10+ | €1.940 |
50+ | €1.770 |
150+ | €1.590 |
600+ | €1.440 |
1050+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€3.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME261KC6330KR30
Order Code2809018
Product RangePME261/P561 Series
Also Known AsP561CP334K220A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 10%
Voltage(AC)220V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing20.3mm
Product Length24mm
Product Width11.3mm
Product Height16.5mm
Product RangePME261/P561 Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PME261 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. For general use in DC and low frequency pulse applications.
- Voltage range: 400 – 1,000 VDC; 220 – 500 VAC
- Capacitance range: 0.001 – 1 µF
- Climatic category: 40/70/56, IEC 60068–1
- Operating temperature range of -40˚C to +70˚C in AC applications
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.33µF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
24mm
Product Height
16.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Lead Spacing
20.3mm
Product Width
11.3mm
Product Range
PME261/P561 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001