Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPXV1D0830L4R7
Order Code3287834
Product RangeMPXV Series
Also Known AsUPI2X10830V4R7
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0830L4R7
Order Code3287834
Product RangeMPXV Series
Also Known AsUPI2X10830V4R7
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case8.65mm x 8mm x 3mm
Product RangeMPXV Series
Inductor Case / Package-
DC Resistance Max0.0297ohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.65mm x 8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
7.7A
Saturation Current (Isat)
10.5A
Product Range
MPXV Series
DC Resistance Max
0.0297ohm
Product Length
8.65mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536