Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D0650L3R3
Order Code4073675RL
Product RangeMPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.788 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,581.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0650L3R3
Order Code4073675RL
Product RangeMPX Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0189ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
0.0189ohm
Product Length
7mm
Product Height
5mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00105
Product traceability