Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMDC10106K50A58P7TUBE
Order Code2846664
Product RangeMDC Series
Also Known AsF157XX106K050TVA58
Technical Datasheet
29 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €10.910 |
10+ | €7.590 |
Price for:Each
Minimum: 1
Multiple: 1
€10.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMDC10106K50A58P7TUBE
Order Code2846664
Product RangeMDC Series
Also Known AsF157XX106K050TVA58
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / Package-
Capacitance10µF
Capacitance Tolerance± 10%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Humidity Rating-
Lead Spacing10mm
Product Length23mm
Product Width12.7mm
Product Height11mm
Product RangeMDC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Dual in-line (DIL) metallized polyester (PET) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include high frequency switched-mode power supplies, DC/DC converters and input/output filtering.
- Climatic category: 55/125/56
- RoHS compliant and lead-free terminations
- Operating temperature range of −55°C to +125°C
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
10µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
23mm
Product Height
11mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Voltage(DC)
50V
Capacitor Terminals
L-Lead
Lead Spacing
10mm
Product Width
12.7mm
Product Range
MDC Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005568