Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0603C100MPMST
Order Code3638981
Product RangeL-PMS Series
Technical Datasheet
1,103 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.183 |
100+ | €0.133 |
500+ | €0.114 |
1000+ | €0.0961 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603C100MPMST
Order Code3638981
Product RangeL-PMS Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.85ohm
Self Resonant Frequency-
DC Current Rating50mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case StyleSMD
Product RangeL-PMS Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-PMS Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.85ohm
DC Current Rating
50mA
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001