Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0603B100KPWFT
Order Code2846740RL
Product RangeL-PWF Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603B100KPWFT
Order Code2846740RL
Product RangeL-PWF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeL-PWF Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET’s wire wound chip inductors offers a small size wound chip inductor with high current and dimension without directional influence on mount ability and characteristics. Devices specification includes commercial, bottom surface electrode and low Rdc type. Operating temperature is -40ºC to +105ºC (including self-generated heat).
- For DC-DC converter circuits
- Ideal for portable equipment
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
L-PWF Series
DC Resistance Max
1.2ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
-
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005