Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0402CR27JRMST
Order Code2846705
Product RangeL-RMS Series
Technical Datasheet
9,865 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0673 |
100+ | €0.0499 |
500+ | €0.0449 |
1000+ | €0.0333 |
2000+ | €0.0326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0402CR27JRMST
Order Code2846705
Product RangeL-RMS Series
Technical Datasheet
Inductance0.27nH
DC Resistance Max4.8ohm
Self Resonant Frequency400MHz
DC Current Rating110mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-RMS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The L-RMS series Multilayer Chip Inductor for high frequency. It is made of advanced ceramics with low resistivity silver used as internal conductors. It provides excellent Q and SRF characteristics. It is suitable for EMI counter measures in high frequency circuits.
- Multilayer block structure ensures outstanding reliability
- High productivity and excellent product quality
- Designed for applications above 100MHz
- -25 to 105°C Operating temperature
- Used in high frequency circuits
- Ideal for mobile equipment
- Ideal for portable equipment
Technical Specifications
Inductance
0.27nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
4.8ohm
DC Current Rating
110mA
Product Range
L-RMS Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability