Print Page
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.450 |
10+ | €11.300 |
50+ | €10.020 |
100+ | €9.630 |
500+ | €8.970 |
1000+ | €8.760 |
Price for:Each
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFT0H225ZF
Order Code4537552
Product RangeFT Series
Technical Datasheet
Capacitance2.2F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-20%, +80%
Lead Spacing10.16mm
Lifetime @ Temperature-
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR1.8ohm
Product Diameter28.5mm
Product Length-
Product Width-
Product Height14mm
Product RangeFT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2.2F
Capacitor Terminals
Radial Leaded
Lead Spacing
10.16mm
Capacitor Case / Package
Can
ESR
1.8ohm
Product Length
-
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
28.5mm
Product Width
-
Product Range
FT Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability