Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFG-R02-4GA
Order Code4453878
Product RangeFG Fluxgate-Based Residual Current Sensor
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.020 |
5+ | €43.030 |
10+ | €40.000 |
25+ | €36.310 |
50+ | €33.750 |
Price for:Each
Minimum: 1
Multiple: 1
€51.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFG-R02-4GA
Order Code4453878
Product RangeFG Fluxgate-Based Residual Current Sensor
Technical Datasheet
Sensor Output TypeAnalogue / Digital
Supply Voltage DC Min4.75V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC
Supply Voltage DC Max5.25V
Current Measuring Range DC-50mA to 50mA
Accuracy-
Current Sensor TechnologyOpen Loop Flux Gate
Current Measuring Range AC-50mA to 50mA
Primary Current-50mA to 50mA
Response Time200ms
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFG Fluxgate-Based Residual Current Sensor
SVHCNo SVHC (21-Jan-2025)
Product Overview
FG-R02-4GA is a FG-R02 series fluxgate-based residual current sensor. It is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analogue output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test. Typical application includes residual current sensor for in cable control and protection devices (IC-CPD) or wallbox.
- Open-loop, fluxgate-based current sensor, PCB mounting
- Digital output of fault detection
- Conforms to UL 2231-2
- 3,000A surge current capability, horizontal with busbar shape
- 480V primary voltage, 6mA (MAX, 60Hz, CCID5 detection)/20mA (MAX, 60Hz, CCID20) current
- Supply voltage range from 4.75 to 5.25V (5V typical)
- 13mA (at measurement 0mA) current consumption, 40V/A (PIN3, AOUT; typical) sensitivity
- Measuring range is +/-50mA, 150Hz MAX (at -3dB; PIN3 AOUT) frequency range
- 34.45mm nominal depth, 34.45mm max length, 49.05mm max width, 15.1mm max thickness
- Operating temperature range from -40°C to +105°C
Technical Specifications
Sensor Output Type
Analogue / Digital
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Accuracy
-
Current Measuring Range AC
-50mA to 50mA
Response Time
200ms
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
4.75V
Measured Current
AC / DC
Current Measuring Range DC
-50mA to 50mA
Current Sensor Technology
Open Loop Flux Gate
Primary Current
-50mA to 50mA
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
FG Fluxgate-Based Residual Current Sensor
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability