Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-160H
Order Code4073639
Product RangeESD-SR-H Series
Also Known AsESD-SR-160H
Technical Datasheet
535 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
35+ | €3.130 |
70+ | €2.870 |
105+ | €2.690 |
525+ | €2.330 |
1015+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€5.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-160H
Order Code4073639
Product RangeESD-SR-H Series
Also Known AsESD-SR-160H
Technical Datasheet
Cable Diameter9mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeESD-SR-H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
9mm
Frequency Max
-
Product Range
ESD-SR-H Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability