Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-SR-160519XVE-R1
Order Code4633527
Product RangeESD-SR-XVE Series
Also Known AsUECESDSR16XVR1
Technical Datasheet
269 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.910 |
10+ | €2.500 |
90+ | €2.020 |
180+ | €1.890 |
540+ | €1.750 |
1080+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-160519XVE-R1
Order Code4633527
Product RangeESD-SR-XVE Series
Also Known AsUECESDSR16XVR1
Technical Datasheet
Cable Diameter16.2mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-SR-XVE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Diameter
16.2mm
Frequency Max
500MHz
Product Range
ESD-SR-XVE Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability