2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.120 |
100+ | €0.0763 |
500+ | €0.061 |
1000+ | €0.0534 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
4.7µF
0805 [2012 Metric]
X5R
2.01mm
Standard Terminal
85°C
MSL 1 - Unlimited
16V
± 10%
C Series KEMET
1.25mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for C0805C475K4PACTU
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate