Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoAER13.6X10X13.5DF
Order Code3766017
Product RangeAER Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €607.080 |
Price for:Each
Minimum: 1
Multiple: 1
€607.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoAER13.6X10X13.5DF
Order Code3766017
Product RangeAER Series
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement13.2µm
Actuating Force2200N
Resonant Frequency102kHz
Capacitance2.8µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAER Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
2200N
Capacitance
2.8µF
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Displacement
13.2µm
Resonant Frequency
102kHz
Operating Temperature Min
-25°C
Product Range
AER Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236