Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA798V477M002APE003
Order Code4216327
Product RangeA798 AO-CAP Series
Technical Datasheet
1,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 10+ | €1.070 |
| 50+ | €0.961 |
| 100+ | €0.935 |
| 500+ | €0.825 |
| 1000+ | €0.758 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA798V477M002APE003
Order Code4216327
Product RangeA798 AO-CAP Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR3000µohm
Lifetime @ Temperature1000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current11.69A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA798 AO-CAP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
1000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
11.69A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Voltage(DC)
2V
ESR
3000µohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A798 AO-CAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133