Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA767MU686M1JLAE030
Order Code2886967RL
Product RangeA767 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2400+ | €1.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2400
Multiple: 2400
€2,549.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA767MU686M1JLAE030
Order Code2886967RL
Product RangeA767 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature2000 hours @ 105C
Capacitance Tolerance 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.45A
Product Diameter10mm
Product Length10.3mm
Product Width10.3mm
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA767 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The A767 Series are Surface Mount Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A767 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A767 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 105°C
- Ultra low impedance
- High ripple current
- High voltage
- Surface mount form factor
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105C
Capacitor Mounting
Surface Mount
Ripple Current
2.45A
Product Length
10.3mm
Product Height
12.6mm
Operating Temperature Max
105°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
63V
ESR
0.03ohm
Capacitance Tolerance
20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
10.3mm
Operating Temperature Min
-55°C
Product Range
A767 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability