Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA759KS475M2EBAE496
Order Code2886960
Product RangeA759 Series
Technical Datasheet
1,400 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.760 |
10+ | €1.400 |
50+ | €1.190 |
100+ | €1.080 |
500+ | €0.914 |
1000+ | €0.838 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA759KS475M2EBAE496
Order Code2886960
Product RangeA759 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)250V
Capacitor Case / PackageRadial Leaded
ESR0.496ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current650mA
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeA759 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.
- 2,000 hours @ 125°C
- Low impedance
- High ripple current
- High Voltage
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
650mA
Product Length
-
Product Height
12mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
250V
ESR
0.496ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A759 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011