Print Page
UPID0730L2R200
Power Inductor (SMD), 2.2 µH, 7.3 A, Shielded, 8.2 A, MPLC Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPID0730L2R200
Order Code4375071RL
Product RangeMPLC Series
Technical Datasheet
4,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.230 |
| 6000+ | €1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€2,465.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUPID0730L2R200
Order Code4375071RL
Product RangeMPLC Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeMPLC Series
Inductor Case / Package-
DC Resistance Max1900µohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPLC Series
DC Resistance Max
1900µohm
Product Length
7.7mm
Product Height
3mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001