Print Page
UECESDR12C2000
EMI Core, 500MHz, 7.3mm ID x 12mm OD x 15.3mm L, ESD-R Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR12C2000
Order Code4374948
Product RangeESD-R Series
Technical Datasheet
1,260 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 150+ | €0.894 |
| 450+ | €0.840 |
Price for:Each
Minimum: 150
Multiple: 150
€134.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECESDR12C2000
Order Code4374948
Product RangeESD-R Series
Technical Datasheet
Outer Diameter12mm
Product Length15.3mm
Inner Diameter7.3mm
Frequency Min-
Frequency Max500MHz
Impedance-
Product RangeESD-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
12mm
Inner Diameter
7.3mm
Frequency Max
500MHz
Product Range
ESD-R Series
Product Length
15.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001