Print Page
SBCP-47HY6R8B
Power Inductor, 6.8 uH, 1.9 A, 0.052 ohm, ± 20%, SBCP Series, Unshielded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSBCP-47HY6R8B
Order Code4367634
Product RangeSBCP Series
Technical Datasheet
2,375 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | €0.584 |
600+ | €0.459 |
Price for:Each
Minimum: 200
Multiple: 200
€116.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSBCP-47HY6R8B
Order Code4367634
Product RangeSBCP Series
Technical Datasheet
Product RangeSBCP Series
Inductance6.8µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.9A
Saturation Current (Isat)1.93A
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.93A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
1.9A
DC Resistance Max
0.052ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001