Print Page
MPX1D0530L1R5
Power Inductor (SMD), 1.5 µH, 8.6 A, Shielded, 8 A, MPX Series, 2020 [5050 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D0530L1R5
Order Code4367605
Product RangeMPX Series
Technical Datasheet
5,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.490 |
7500+ | €0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€1,225.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoMPX1D0530L1R5
Order Code4367605
Product RangeMPX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeMPX Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
0.0177ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
8A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001989