Print Page
CBR06C859BAGAC
Capacitor, RF, C0G / NP0, 8.5 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoCBR06C859BAGAC
Order Code4367358
Product RangeHiQ-CBR Series
Technical Datasheet
Packaging Options
8,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.238 |
| 12000+ | €0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
€952.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoCBR06C859BAGAC
Order Code4367358
Product RangeHiQ-CBR Series
Technical Datasheet
Capacitance8.5pF
Voltage Rating250V
Product RangeHiQ-CBR Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Capacitance
8.5pF
Product Range
HiQ-CBR Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001