Quantity | Price (ex VAT) |
---|---|
20+ | €279.020 |
Product Information
Product Overview
The PA-21Y / 400BAR / 81478.33 / 0-5V is a Y-line Piezo-resistive Pressure Transmitter has an extremely small temperature error. This is achieved using an additional circuit containing a temperature sensor that subdivides the temperature range into fields that are 1.5K wide. The TK zero and TK compensation values are calculated for each field and programmed into the additional circuit. During operation, these values are fed into the analogue signal path depending on the temperature. Each temperature is the calibration temperature for this transmitter. The accuracy thereof is mainly determined by linearity. The wider the temperature range, the greater the amount of testing that is needed to minimize the inaccuracy. The device is calibrated over the entire temperature and pressure range in systems with up to 1000 measuring stations. It is welded into the required transmitter head, equipped with electronics and calibrated over the entire temperature and pressure range.
- M12 connectors
- Extreme ruggedness
- High insulation voltage of 300V
- Extremely immune to external voltages between the housing and the electrical connection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Absolute
Voltage
Gauge
400bar
G1/4
-
-
Analogue
-20°C
21Y Series
BSPP Male
0bar
28VDC
G1/4 (1/4" BSP)
-
-
-
Stainless Steel
85°C
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate