Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €991.000 |
Product Information
Product Overview
The 2110-220 from Keithley is a 5½-digit dual display digital multimeter. It has comprehensive set of capabilities, superior measurement accuracy and high speed for a broad range of applications. It features 15 measurement functions, 7 math functions and has dual-line display capability allowing it to display two different measurements concurrently. It provides measurement functions such as DC voltage, AC voltage, DC current, AC current, two and four wire resistance, frequency, capacitance, thermocouple, temperature measurements, diode measurement, continuity test, programmable A-D converter and filter settings for signal to noise optimization. Additionally, seven mathematical operations can be performed on measurement readings such as percentage, average, min/max, NULL, limits, mX+b, dB and dBm testing. The model 2110 is an unbeatable value for production, R&D and test engineers, scientists and students making a wide variety of measurements in portable, bench and system applications.
- 0.1V, 1V, 10V, 100V, 1000V DC voltage, AC voltage of 0.1V, 1V, 10V, 100V, 750V AC measurement range
- 10mA, 100mA, 1A, 3A and 10A DC current, 1A, 3A and 10A AC current measurement range
- Two- and four-wire resistance of 100 ohm, 1Kohm, 10Kohm, 100Kohm, 1Mohm, 10Mohm and 100Mohm
- Frequency of 10Hz to 300KHz, capacitance measurement of 1nF, 10nF, 100nF, 1μF, 10μF & 100μF
- High accuracy, high speed for general purpose measurements
- TMC-compliant USB 2.0 interface for use with SCPI test commands
- Includes PC software utilities for graphing and data sharing in both Microsoft word and excel
- Rugged construction for durability in bench/portable applications
- CE compliant and cULus listed
Applications
Test & Measurement
Contents
2110-220 digital multimeter, Reference manual on CD, Specifications, LabVIEW driver, Keithley I/O layer, USB cable, Power cable, Safety test leads, KI-tool and KI-link add-in (both Microsoft Word and Excel versions), Calibration certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
10A
0.1Gohm
10A
3 Years
EU, SWISS, UK
USB
750V
2110 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (20-Jun-2016)
Alternatives for 2110-220
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate