Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoDS000B DEVSTUDIOBRONZE FL90DAY
Order Code4130335
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €1,071.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,071.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEIL
Manufacturer Part NoDS000B DEVSTUDIOBRONZE FL90DAY
Order Code4130335
Technical Datasheet
Core ArchitectureARM
Supported FamiliesARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Software EditionBronze
Licence TypeFloating
No. of User Licences-
Supported HostsLinux, BareMetal Android
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
ARM Development Studio is a bronze edition software development tool for ARM processor with floating 90 days term license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. This entry-level edition includes a complete toolchain for all Cortex-M projects as well as complete debug for selected Cortex-A and Cortex-R cores. Fixed Virtual Platforms are provided for all supported cores. This edition features Keil MDK Essential Edition, and so does not include middleware.
- Arm debugger and Keil µVision debugger
- Embedded C/C++ Arm compiler for embedded including backwards compatible license
- Streamline performance analyser for system-wide optimization on Linux, Android or bare-metal
- Royalty-free CMSIS-compliant middleware blocks for MCUs
- Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
- Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL
Technical Specifications
Core Architecture
ARM
Software Edition
Bronze
No. of User Licences
-
Product Range
-
Supported Families
ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Licence Type
Floating
Supported Hosts
Linux, BareMetal Android
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001