Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €19.770 |
3+ | €19.070 |
Price for:Each
Minimum: 1
Multiple: 1
€19.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKAC
Manufacturer Part NoMUS1A-R470SG-01
Order Code1004630
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TypeCall Point
External Height93mm
External Width89mm
External Depth58.5mm
No. of Contacts1 Contact
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Unique 'plug and play' installation concept
- Anti-tamper facility
- Enhanced aesthetics
- Fully approved to the latest standards, including EN54-11 and LPCB 166b/39 and 166b/40
- Backward compatibility
- Operating temperature range -40 to +55°C
- Voltage: 24V dc
- Dimensions (WxHxD): 89 x 93 x 58.5mm
Technical Specifications
Product Range
-
Switch Type
Call Point
External Width
89mm
No. of Contacts
1 Contact
Contact Configuration
SPST-NO
External Height
93mm
External Depth
58.5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165