Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.220 |
5+ | €77.290 |
10+ | €69.720 |
25+ | €62.140 |
50+ | €60.900 |
Price for:Each
Minimum: 1
Multiple: 1
€102.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No90/00308880
Order Code4724458
Technical Datasheet
Connector Type AJumo Sensor Plug
Connector to ConnectorJumo Sensor Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions-
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 90/00308880 is a Mating Plug for type 902004/10 with 2.5m long siliconized connecting cable.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Jumo Sensor Plug
Connector Type B
Free End
No. of Positions
-
Cable Length - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Connector to Connector
Jumo Sensor Plug to Free End
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096162