Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-10V-S
Order Code2399235
Product RangeZPD
Technical Datasheet
23,395 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.311 |
100+ | €0.296 |
500+ | €0.281 |
1000+ | €0.267 |
2500+ | €0.252 |
5000+ | €0.237 |
Price for:Each
Minimum: 10
Multiple: 10
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoZPDR-10V-S
Order Code2399235
Product RangeZPD
Technical Datasheet
Product RangeZPD
No. of Positions10Ways
Pitch Spacing1.5mm
For Use WithZPD Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ZPDR-10V-S is a 10-contact 2-row 2.5mm pitch Crimp Connector, 2A, 100V rated. This ZPD series wire to board disconnectable secure locking Connector is made of ivory PBT housing.
- Low insertion force
- 30Ω Maximum contact resistance
- 500MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ZPD
No. of Positions
10Ways
For Use With
ZPD Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02