Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSH-003GA-P0.2
Order Code1830841
Product RangeSHD
Technical Datasheet
7,049 In Stock
23,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.157 |
575+ | €0.089 |
1725+ | €0.0848 |
4600+ | €0.0795 |
11500+ | €0.0779 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSH-003GA-P0.2
Order Code1830841
Product RangeSHD
Technical Datasheet
Product RangeSHD
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithJST SHD Series Housings
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SSH-003GA-P0.2 is a Connector Contact made of phosphor bronze with gold plated finish. This contact features crimp termination and accepts 32 to 28AWG wire. It is suitable for use with JST XA series housings.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SHD
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
JST SHD Series Housings
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for SSH-003GA-P0.2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181