Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSFH-001T-P0.5
Order Code2399429
Product RangeSFH
Technical Datasheet
19,876 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.0276 |
1000+ | €0.0235 |
2500+ | €0.022 |
5000+ | €0.0202 |
10000+ | €0.019 |
20000+ | €0.0178 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSSFH-001T-P0.5
Order Code2399429
Product RangeSFH
Technical Datasheet
Product RangeSFH
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithSFH Series Housing Connectors
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Current Rating4A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFH series wire-to-board Crimp-style Connector with height of 3mm is designed for connection to stroboscope flash and realized space saving. This series connector comes with side entry PC board mounting direction.
- Contact lance
- Countermeasure for inverse insertion and locking features
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SFH
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
4A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
SFH Series Housing Connectors
Wire Size AWG Min
26AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091