Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMP-02V-NC
Order Code3357685
Product RangeSM
Technical Datasheet
312,802 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.061 |
1000+ | €0.0469 |
2500+ | €0.0452 |
5000+ | €0.0435 |
10000+ | €0.0426 |
20000+ | €0.0418 |
Price for:Each
Minimum: 100
Multiple: 100
€6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSMP-02V-NC
Order Code3357685
Product RangeSM
Technical Datasheet
Product RangeSM
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithSHF-001T-0.8BS Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMP-02V-NC from JST is a 2 position plug housing for SM series socket contact.
- Housing material is polyamide 6 and natural colour
- Flammability rating complies to UL94 V-0
- Housing featured with locking
- Suitable for wire to wire connector system
- Operating temperature range of -25°C to 85°C
Technical Specifications
Product Range
SM
No. of Positions
2Ways
For Use With
SHF-001T-0.8BS Socket Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000948