Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDHL-8BNS-K-363-A0-ETB(HF)
Order Code2469902
Product RangeSDHL
Technical Datasheet
1,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1500+ | €2.870 |
4500+ | €2.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€4,305.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDHL-8BNS-K-363-A0-ETB(HF)
Order Code2469902
Product RangeSDHL
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSDHL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SDHL series 8 contacts Connector for micro-SD card connector in which mounting height of 1.4mm maximum is kept and push-push mechanism is adopted, copper alloy nickel-undercoated, nickel-palladium alloy-plated contact with gold plated mating part, solder tail.
- 0.5A AC, DC Current rating
- 100V AC, DC Voltage rating
- 1000MΩ Insulation resistance (minimum)
- -25 to85°C Temperature range
Applications
Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
SDHL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4