Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDHK-8BNS-K-303-TB(HF)
Order Code3365519
Product RangeSDHK
Technical Datasheet
34 In Stock
1,400 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
35+ | €1.920 |
105+ | €1.900 |
280+ | €1.870 |
700+ | €1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSDHK-8BNS-K-303-TB(HF)
Order Code3365519
Product RangeSDHK
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismHinged
Connector TypeMicro SD
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Product RangeSDHK
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
MicroSD
Connector Type
Micro SD
Contact Material
Copper Alloy
Product Range
SDHK
Insert & Eject Mechanism
Hinged
No. of Contacts
8Contacts
Contact Plating
Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007