Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS06B-XASK-1(LF)(SN)
Order Code9492178
Product RangeXA
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.521 |
100+ | €0.451 |
500+ | €0.380 |
1000+ | €0.339 |
2500+ | €0.321 |
5000+ | €0.302 |
Price for:Each
Minimum: 10
Multiple: 10
€5.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS06B-XASK-1(LF)(SN)
Order Code9492178
Product RangeXA
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeXA
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S06B-XASK-1(LF)(SN) is a 6-contact 2.5mm pitch Crimp Connector, 3A, 250V rated. This XA series right angled disconnectable wire to board Connector is made of tin plated copper undercoated copper alloy pin, ivory PA glass filled wafer having side entry with hook PC board mounting direction having secure locking device prevents accidental disconnection the header pins are round and reflow-treated, which provides low insertion force, shrouded headers on radial-tape are also available.
- Low insertion force
- 10Ω Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
XA
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S06B-XASK-1(LF)(SN)
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087