Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS02B-XASS-1(LF)(SN)
Order Code9492135
Product RangeXA
Technical Datasheet
1,546 In Stock
4,750 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.405 |
100+ | €0.314 |
500+ | €0.281 |
1000+ | €0.267 |
2500+ | €0.253 |
5000+ | €0.230 |
Price for:Each
Minimum: 10
Multiple: 10
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoS02B-XASS-1(LF)(SN)
Order Code9492135
Product RangeXA
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeXA
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
- Low insertion force
- Insertion guide mechanism
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
XA
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Alternatives for S02B-XASS-1(LF)(SN)
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004