Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-10V-1-S
Order Code2320533
Product RangePAD
Technical Datasheet
30,299 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.255 |
100+ | €0.192 |
500+ | €0.171 |
1000+ | €0.163 |
2500+ | €0.157 |
5000+ | €0.151 |
Price for:Each
Minimum: 10
Multiple: 10
€2.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPADP-10V-1-S
Order Code2320533
Product RangePAD
Technical Datasheet
Product RangePAD
No. of Positions10Ways
Pitch Spacing2mm
For Use WithSPH, SPND Series Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PADP-10V-1-S is a 10-position Housing made of white polyphthalamide-66. It is suitable for double-row wire to board crimp style PAD series connectors.
- UL94V-0 Flammability
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PAD
No. of Positions
10Ways
For Use With
SPH, SPND Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429