Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-5.5 (LF) K
Order Code9993150
Product RangeFVPC
Technical Datasheet
1,463 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.420 |
10+ | €8.710 |
100+ | €7.790 |
250+ | €6.940 |
500+ | €6.730 |
1000+ | €6.520 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€10.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoFVWSPC-5.5 (LF) K
Order Code9993150
Product RangeFVPC
Technical Datasheet
Product RangeFVPC
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Pin Diameter2.67mm
Insulator ColourYellow
Insulator MaterialVinyl
Terminal Material-
Overall Length27.5mm
Pin Length14mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FVWSPC-5.5 (LF) is a yellow vinyl-insulated Crimp Terminal accepts 12 to 10AWG wire.
Applications
Industrial
Technical Specifications
Product Range
FVPC
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulator Colour
Yellow
Terminal Material
-
Pin Length
14mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.67mm
Insulator Material
Vinyl
Overall Length
27.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095708